Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Signal Switches, Multiplexers, Decoders > SN74AHCT138PWR

All prices are in US dollars.
Digi-Key Part Number296-1109-6-ND
Price BreakUnit PriceExtended Price
10.340000.34
100.301003.01
250.263606.59
Quantity Available Digi-Key Stock: 19,638
Can ship immediately

Factory Stock: 128,000
Manufacturer

Manufacturer Part Number

SN74AHCT138PWR

DescriptionIC 3-8 LINE DECOD/DEMUX 16TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC 3-8 LINE DECOD/DEMUX 16TSSOP | SN74AHCT138PWR | 296-1109-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SN54/74AHCT138
Product Photos 16-TSSOP
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLogic - Signal Switches, Multiplexers, Decoders
Series74AHCT
PackagingDigi-Reel®
TypeDecoder/Demultiplexer
Circuit1 x 3:8
Independent Circuits1
Current - Output High, Low8mA, 8mA
Voltage Supply SourceSingle Supply
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package16-TSSOP
Dynamic Catalog74AHCT
Other Names296-1109-6
Customers Who Evaluated This Product Also Evaluated:
Digi-Key Part NumberManufacturer Part Number
296-31849-2-NDSN74LS138NSR
296-14883-1-NDSN74LS138DR
296-14883-2-NDSN74LS138DR
296-14883-6-NDSN74LS138DR
SN74LS138DRE4-NDSN74LS138DRE4
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-1109-1-NDSN74AHCT138PWRCut Tape (CT)19,638 - Immediate
128,000 - Factory Stock
0.340001
296-1109-2-NDSN74AHCT138PWRTape & Reel (TR)16,000 - Immediate
128,000 - Factory Stock
0.161002,000
296-33686-5-NDSN74AHCT138PWTube3,237 - Immediate0.570001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:07:55 5/21/2013 - Help With This Screen