Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Specialty Logic > SN74ACT1284PWR

Non-Stock

All prices are in US dollars.
Digi-Key Part Number296-4366-1-ND
Price BreakUnit PriceExtended Price
11.230001.23
101.0880010.88
250.9820024.55
1000.8593085.93
2500.75360188.40
5000.66836334.18
1,0000.52855528.55
Quantity Available Digi-Key Stock: 1,326
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74ACT1284PWR

DescriptionIC 7-BIT BUS INTERFACE 20-TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC 7-BIT BUS INTERFACE 20-TSSOP | SN74ACT1284PWR | 296-4366-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SN54/74ACT1284
Product Photos 20-TSSOP Pkg
20-TSSOP
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLogic - Specialty Logic
Series74ACT
PackagingCut Tape (CT)
Logic TypeIEEE STD 1284 Translation Transceiver
Supply Voltage4.5 V ~ 5.5 V
Number of Bits7
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package20-TSSOP
Other Names296-4366-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-4366-6-NDSN74ACT1284PWRDigi-Reel®1,326 - ImmediateCalculate1
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:37:52 5/24/2013 - Help With This Screen