Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Serializers, Deserializers > SN65LVDS315RGER

Non-Stock

All prices are in US dollars.
Digi-Key Part Number296-23316-1-ND
Price BreakUnit PriceExtended Price
14.410004.41
103.9470039.47
253.5496088.74
1002.06550206.55
2502.02724506.81
5001.98900994.50
7501.950751,463.06
Quantity Available Digi-Key Stock: 3,790
Can ship immediately

Factory Stock: 57,500
Manufacturer

Manufacturer Part Number

SN65LVDS315RGER

DescriptionIC CAMERAL SERIALIZER 24-VQFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC CAMERAL SERIALIZER 24-VQFN | SN65LVDS315RGER | 296-23316-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SN65LVDS315
Product Photos RGE-24-VQFN Pkg
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - Serializers, Deserializers
Series65LVDS
PackagingCut Tape (CT)
FunctionSerializer
Data Rate201Mbps
Input TypeCMOS
Output TypeLVDS
Number of Inputs8
Number of Outputs1
Voltage - Supply1.65 V ~ 1.95 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case24-VFQFN Exposed Pad
Supplier Device Package24-VQFN (4x4)
Dynamic CatalogSerializers, Deserializers
Other Names296-23316-1
Customers Who Evaluated This Product Also Evaluated:
Digi-Key Part NumberManufacturer Part Number
296-21806-1-NDSN65LVDS307ZQCR
296-21806-2-NDSN65LVDS307ZQCR
SN65LVDS307ZQCT-NDSN65LVDS307ZQCT
296-21806-6-NDSN65LVDS307ZQCR
296-21491-1-NDSN65LVDS301ZQER
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-23316-6-NDSN65LVDS315RGERDigi-Reel®3,790 - ImmediateCalculate1
Non-Stock
296-32223-2-NDSN65LVDS315RGETTape & Reel (TR)3,250 - Factory Stock2.32536250
296-32223-1-NDSN65LVDS315RGETCut Tape (CT)205 - Immediate
3,250 - Factory Stock
5.050001
296-32223-6-NDSN65LVDS315RGETDigi-Reel®205 - Immediate
3,250 - Factory Stock
Calculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:58:43 5/19/2013 - Help With This Screen