Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Serializers, Deserializers > SN65LVDS301ZQER

Non-Stock

All prices are in US dollars.
Digi-Key Part Number296-21491-2-ND
Price BreakUnit PriceExtended Price
2,5002.193755,484.38
Quantity Available Digi-Key Stock: 0

Factory Stock: 140,000
Manufacturer

Manufacturer Part Number

SN65LVDS301ZQER

DescriptionIC PROG 27BIT SERDES TX 80-BGA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC PROG 27BIT SERDES TX 80-BGA | SN65LVDS301ZQER | 296-21491-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SN65LVDS301
Product Photos ZQE-80-BGA Pkg
Standard Package2,500
CategoryIntegrated Circuits (ICs)
FamilyInterface - Serializers, Deserializers
Series65LVDS
PackagingTape & Reel (TR)
FunctionSerializer
Data Rate1.755Gbps
Input TypeCMOS
Output TypeLVDS
Number of Inputs24
Number of Outputs3
Voltage - Supply1.65 V ~ 1.95 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case80-VFBGA
Supplier Device Package80-BGA MICROSTAR JUNIOR (5x5)
Other Names296-21491-2
Customers Who Evaluated This Product Also Evaluated:
Digi-Key Part NumberManufacturer Part Number
296-19877-NDSN65LVDS302ZQE
296-21492-1-NDSN65LVDS302ZQER
296-21492-2-NDSN65LVDS302ZQER
296-12666-NDTFP410PAP
296-32223-2-NDSN65LVDS315RGET
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-19737-NDSN65LVDS301ZQETray333 - Immediate5.920001
Non-Stock
296-21491-1-NDSN65LVDS301ZQERCut Tape (CT)1,672 - Immediate5.050001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:27:44 6/19/2013 - Help With This Screen