Add To Favorites
Product Overview
Digi-Key Part Number 296-26357-6-ND
Quantity Available 2,762
Can ship immediately
Manufacturer

Manufacturer Part Number

SN65LV1224BDBR

Description IC 10:1 LVDS DESERIALIZER 28SSOP
Expanded Description 660Mbps Deserializer 1 Input 10 Output 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SN65LV1023A, SN65LV1224B
PCN Part Status Change Mult Device Status Update 6/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Serializers, Deserializers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Deserializer
Data Rate 660Mbps
Input Type LVDS
Output Type LVTTL
Number of Inputs 1
Number of Outputs 10
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26357-6

23:44:58 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.49000 7.49
10 6.76300 67.63
100 5.59920 559.92
500 4.87572 2,437.86
1,000 4.24659 4,246.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26357-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 3.97020
  • Cut Tape (CT) ? : 296-26357-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,762 - Immediate
  • Unit Price: 7.49000
  • Tube ? : 296-17327-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 262 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 8.72000
  • Tape & Reel (TR) ? : SN65LV1224BDBRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.97020
  • Tube ? : SN65LV1224BDBG4-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 6.52190
Send Feedback