Add To Favorites
Product Overview
Digi-Key Part Number 296-27993-6-ND
Quantity Available 335
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN65LV1023ARHBT

Description IC SERIAL/DESERIAL 10:1 32-VQFN
Expanded Description 660Mbps Serializer 10 Input 1 Output 32-VQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN65LV1023A, SN65LV1224B
PCN Part Status Change Mult Device Status Update 6/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Serializers, Deserializers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Serializer
Data Rate 660Mbps
Input Type LVTTL
Output Type LVDS
Number of Inputs 10
Number of Outputs 1
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27993-6

12:54:17 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.01000 9.01
10 8.13600 81.36
100 6.73590 673.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19317-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 4.15220
  • Cut Tape (CT) ? : 296-19317-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,196 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 7.83000
  • Digi-Reel® ? : 296-19317-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,196 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-27993-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 6.24580
  • Cut Tape (CT) ? : 296-27993-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 335 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 9.01000
Send Feedback