Add To Favorites
Product Overview
Digi-Key Part Number 296-24167-5-ND
Quantity Available 4,419
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

SN65HVS885PWP

Description IC 8CH DGTL-IN SERIALZR 28HTSSOP
Expanded Description 1Mbps Serializer 8 Input 1 Output 28-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN65HVS885
Analog Signal Chain Guide
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Serializers, Deserializers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Function Serializer
Data Rate 1Mbps
Input Type Parallel
Output Type Serial
Number of Inputs 8
Number of Outputs 1
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-HTSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 296-24167-5

05:00:49 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.25000 5.25
10 4.71200 47.12
100 3.86100 386.10
500 3.28680 1,643.40
1,000 2.77200 2,772.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SN65HVS885PWPR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.02500
Send Feedback