Add To Favorites
Product Overview
Digi-Key Part Number 296-14636-6-ND
Quantity Available 14,307
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN65176BDR

Description IC DIFF BUS TXRX 8-SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN65176B, SN75176B
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 50mV
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-14636-6

06:32:05 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.68000 6.80
100 0.52120 52.12
500 0.41200 206.00
1,000 0.32960 329.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14636-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: 0.29000
  • Cut Tape (CT) ? : 296-14636-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,307 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: 0.77000
  • Tube ? : 296-9693-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,903 - Immediate
  • Unit Price: 0.90000
Send Feedback