Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 846-1000-6-ND
Quantity Available 39,243
Can ship immediately
Manufacturer

Manufacturer Part Number

SMLV56RGB1W1

Description LED RGB DIFFUSED 6SMD
Expanded Description Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.3V Blue 6-SMD, Flat Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Documents & Media
Datasheets SMLV56 Series
Featured Product High Bright RGB LEDs
Online Catalog SMLV56 Series (RGB) Rectangle with Flat Top 6-SMD Chip LEDs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series SML
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Color Red, Green, Blue (RGB)
Lens Color White
Lens Transparency Diffused
Millicandela Rating 700mcd Red, 1200mcd Green, 400mcd Blue
Lens Style/Size Rectangle with Flat Top
Voltage - Forward (Vf) (Typ) 2.1V Red, 3.3V Green, 3.3V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 624nm Red, 527nm Green, 470nm Blue
Wavelength - Peak -
Features -
Package / Case 6-SMD, Flat Leads
Supplier Device Package 1411 (3528)
Size / Dimension 3.10mm L x 2.80mm W
Height (Max) 0.70mm
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
846-1187-6-ND SMLVN6RGB1W1 Rohm Semiconductor Digi-Reel® ? 7,647 - Immediate
Digi-Reel® 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 846-1000-6

17:06:34 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 1.88
10 1.66400 16.64
25 1.23480 30.87
100 1.07360 107.36
250 0.96624 241.56
500 0.85888 429.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 846-1000-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: 0.68320
  • Cut Tape (CT) ? : 846-1000-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,243 - Immediate
  • Unit Price: 1.88000
Send Feedback