Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 846-1000-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SMLV56RGB1W1

Description LED RGB DIFFUSED 6SMD
Expanded Description Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.3V Blue 6-SMD, Flat Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
846-1187-2-ND SMLVN6RGB1W1 Rohm Semiconductor Tape & Reel (TR) ? 41,000 - Immediate
0.41860 1,000
Documents & Media
Datasheets SMLV56 Series
Featured Product High Bright RGB LEDs
Online Catalog SMLV56 Series (RGB) Rectangle with Flat Top 6-SMD Chip LEDs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series SML
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Color Red, Green, Blue (RGB)
Lens Color White
Lens Transparency Diffused
Millicandela Rating 700mcd Red, 1200mcd Green, 400mcd Blue
Lens Style/Size Rectangle with Flat Top
Voltage - Forward (Vf) (Typ) 2.1V Red, 3.3V Green, 3.3V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 624nm Red, 527nm Green, 470nm Blue
Wavelength - Peak -
Features -
Package / Case 6-SMD, Flat Leads
Supplier Device Package 1411 (3528)
Size / Dimension 3.10mm L x 2.80mm W
Height (Max) 0.70mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 846-1000-2
SMLV56RGB1W12Y
SMLV56RGB1W13Y
SMLV56RGB1W14Y
SMLV56RGB1W15Y
SMLV56RGB1W16Y
SMLV56RGB1W17Y
SMLV56RGB1W18Y
SMLV56RGB1W1Y

23:44:49 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.68320 683.20
2,000 0.64904 1,298.08
5,000 0.63440 3,172.00
10,000 0.61000 6,100.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 846-1000-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,301 - Immediate
  • Unit Price: 1.88000
  • Digi-Reel® ? : 846-1000-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,301 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback