Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1595-1-ND
Quantity Available 62,778
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-P12YTT86

Description LED YELLOW CLEAR 0402 SMD
Expanded Description Yellow 590nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PicoLED™
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 100mcd
Lens Style/Size Square with Flat Top, 0.60mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 1006 (0402)
Size / Dimension 1.00mm L x 0.60mm W
Height (Max) 0.25mm
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
846-1204-1-ND SML-P12YTT86R Rohm Semiconductor Cut Tape (CT) ? 9,910 - Immediate
0.42000 1
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1595-1

13:16:26 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.35000 3.50
25 0.30320 7.58
100 0.23320 23.32
250 0.18948 47.37
500 0.13992 69.96
1,000 0.11660 116.60
2,500 0.10494 262.35
5,000 0.09911 495.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1595-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: 0.08215
  • Digi-Reel® ? : 511-1595-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,778 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback