Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1594-6-ND
Quantity Available 10,351
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-P12VTT86

Description LED RED CLEAR 0402 SMD
Expanded Description Red 630nm LED Indication - Discrete 2V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PicoLED™
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 60mcd
Lens Style/Size Square with Flat Top, 0.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 630nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 1006 (0402)
Size / Dimension 1.00mm L x 0.60mm W
Height (Max) 0.25mm
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
846-1168-6-ND SML-P12VTT86R Rohm Semiconductor Digi-Reel® ? 4,681 - Immediate
Digi-Reel® 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1594-6

07:52:09 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.30200 3.02
25 0.24640 6.16
100 0.19710 19.71
250 0.16632 41.58
500 0.14168 70.84
1,000 0.11088 110.88
2,500 0.10164 254.10
5,000 0.09240 462.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1594-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.08680
  • Cut Tape (CT) ? : 511-1594-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,351 - Immediate
  • Unit Price: 0.42000
Send Feedback