Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1592-2-ND
Quantity Available 170,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-P12PTT86

Description LED GREEN CLEAR 0402 SMD
Expanded Description Green 560nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PicoLED™
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 6.3mcd
Lens Style/Size Square with Flat Top, 0.60mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 560nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 1006 (0402)
Size / Dimension 1.00mm L x 0.60mm W
Height (Max) 0.25mm
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SML-P12PTT86R-ND SML-P12PTT86R Rohm Semiconductor Tape & Reel (TR) ? 0
0.07200 5,000  Non-Stock ?
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names 511-1592-2
SML-P12P8WT86
SML-P12PTT86K
SML-P12PTT86L
SML-P12PTT86M
SML-P12PTT86N
SMLP12PTT86

16:11:08 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.08680 868.00
30,000 0.08120 2,436.00
50,000 0.07448 3,724.00
100,000 0.07140 7,140.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 511-1592-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 174,658 - Immediate
  • Unit Price: 0.42000
  • Digi-Reel® ? : 511-1592-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 174,658 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback