Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1654-1-ND
Quantity Available 5,599
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-P11VTT86

Description LED RED CLEAR 0402 SMD
Expanded Description Red 626nm LED Indication - Discrete 1.8V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PicoLED™
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 4mcd
Lens Style/Size Square with Flat Top, 0.60mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 1mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 626nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 1006 (0402)
Size / Dimension 1.00mm L x 0.60mm W
Height (Max) 0.25mm
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SML-P11VTT86R-ND SML-P11VTT86R Rohm Semiconductor Tape & Reel (TR) ? 0
0.09600 5,000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1654-1

08:38:12 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.34500 3.45
25 0.28160 7.04
100 0.22530 22.53
250 0.19008 47.52
500 0.16192 80.96
1,000 0.12672 126.72
2,500 0.11616 290.40
5,000 0.10560 528.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1654-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.08960
  • Digi-Reel® ? : 511-1654-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,599 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback