Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1652-1-ND
Quantity Available 232,548
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-P11MTT86

Description LED YELLOW-GRN CLEAR 0402 SMD
Expanded Description Yellow-Green 569nm LED Indication - Discrete 1.9V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PicoLED™
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Yellow-Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2.1mcd
Lens Style/Size Square with Flat Top, 0.60mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 1mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 569nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 1006 (0402)
Size / Dimension 1.00mm L x 0.60mm W
Height (Max) 0.25mm
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
846-1211-2-ND SML-P11MTT86R Rohm Semiconductor Tape & Reel (TR) ? 5,000 - Immediate
0.07200 5,000
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1652-1

00:40:49 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.39600 3.96
25 0.30360 7.59
100 0.19800 19.80
250 0.14520 36.30
500 0.12320 61.60
1,000 0.10120 101.20
2,500 0.08800 220.00
5,000 0.07920 396.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1652-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 220,000 - Immediate
  • Unit Price: 0.06400
  • Digi-Reel® ? : 511-1652-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 232,648 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback