Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1651-2-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-P11DTT86

Description LED ORANGE CLEAR 0402 SMD
Expanded Description Orange 605nm LED Indication - Discrete 1.9V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PicoLED™
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 7.3mcd
Lens Style/Size Square with Flat Top, 0.60mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 1mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 605nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 1006 (0402)
Size / Dimension 1.00mm L x 0.60mm W
Height (Max) 0.25mm
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SML-P11DTT86R-ND SML-P11DTT86R Rohm Semiconductor Tape & Reel (TR) ? 0
0.09600 5,000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names 511-1651-2
SML-P11DTT86J
SML-P11DTT86K
SML-P11DTT86L
SML-P11DTT86M
SMLP11DTT86

15:18:41 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.08960 896.00
30,000 0.08640 2,592.00
50,000 0.08320 4,160.00
100,000 0.08000 8,000.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 511-1651-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,956 - Immediate
  • Unit Price: 0.48000
  • Digi-Reel® ? : 511-1651-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,956 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SML-P11DTT86R-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.09600
Send Feedback