Add To Favorites
Product Overview
Digi-Key Part Number 67-1002-1-ND
Quantity Available 73,101
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-LX1206GW-TR

Description LED GREEN DIFFUSED 1206 SMD
Expanded Description Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color White
Lens Transparency Diffused
Millicandela Rating 10mcd
Lens Style/Size Rectangle with Flat Top
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 565nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
  • N2510-6002-RB - 3M | MHC10K-ND DigiKey Electronics
  • N2510-6002-RB
  • 3M
  • CONN HEADER 10 POS STRGHT GOLD
  • Unit Price 1.84000
  • MHC10K-ND
Additional Resources
Standard Package ? 1
Other Names 67-1002-1
SML-LX1206GD
SML-LX1206GW

04:27:44 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.31700 3.17
25 0.27440 6.86
100 0.21120 21.12
250 0.17160 42.90
500 0.12672 63.36
1,000 0.10560 105.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1002-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 72,000 - Immediate
  • Unit Price: 0.08640
  • Digi-Reel® ? : 67-1002-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 73,101 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback