Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1304-2-ND
Quantity Available 165,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-311UTT86

Description LED RED CLEAR 0603 SMD
Expanded Description Red 620nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2.5mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 620nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 511-1304-2
SML-311UTT86G
SML-311UTT86H
SML-311UTT86J
SML-311UTT86K
SML311UTT86

22:48:02 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.08400 252.00
6,000 0.07560 453.60
15,000 0.06720 1,008.00
30,000 0.06300 1,890.00
75,000 0.05670 4,252.50
150,000 0.05460 8,190.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 511-1304-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 167,999 - Immediate
  • Unit Price: 0.39000
  • Digi-Reel® ? : 511-1304-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 167,999 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback