Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1303-1-ND
Quantity Available 46,184
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-311DTT86

Description LED ORANGE CLEAR 0603 SMD
Expanded Description Orange 605nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 3.15mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 605nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1303-1

15:35:05 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.27700 2.77
25 0.24040 6.01
100 0.18480 18.48
250 0.15016 37.54
500 0.11088 55.44
1,000 0.09240 92.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1303-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: 0.08400
  • Digi-Reel® ? : 511-1303-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,184 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback