Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1299-6-ND
Quantity Available 59,444
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-310MTT86

Description LED GREEN CLEAR 0603 SMD
Expanded Description Green LED Indication - Discrete 2.2V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 16mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 570nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1299-6

02:57:07 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.27700 2.77
25 0.21240 5.31
100 0.13860 13.86
250 0.10164 25.41
500 0.08624 43.12
1,000 0.07084 70.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1299-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 57,000 - Immediate
  • Unit Price: 0.06440
  • Cut Tape (CT) ? : 511-1299-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 59,444 - Immediate
  • Unit Price: 0.39000
Send Feedback