Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1299-2-ND
Quantity Available 105,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-310MTT86

Description LED GREEN CLEAR 0603 SMD
Expanded Description Green LED Indication - Discrete 2.2V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 16mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 570nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.90mm
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
511-1578-2-ND SML-D12M8WT86 Rohm Semiconductor Tape & Reel (TR) ? 21,000 - Immediate
0.05520 3,000
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 511-1299-2
SML-310MTT86K
SML-310MTT86L
SML-310MTT86M
SML-310MTT86N
SML310MTT86

08:54:23 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.06440 193.20
6,000 0.05600 336.00
15,000 0.05040 756.00
30,000 0.04480 1,344.00
75,000 0.04060 3,045.00
150,000 0.03780 5,670.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 511-1299-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 106,753 - Immediate
  • Unit Price: 0.39000
  • Digi-Reel® ? : 511-1299-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 106,753 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback