Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1287-2-ND
Quantity Available 51,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-210MTT86

Description LED GREEN CLEAR 0805 SMD
Expanded Description Green LED Indication - Discrete 2.2V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 16mcd
Lens Style/Size Rectangle with Flat Top, 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 570nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 2012(0805)
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 511-1287-2
SML-210MTT86K
SML-210MTT86L
SML-210MTT86M
SML-210MTT86N
SML210MTT86

09:12:14 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.08000 240.00
6,000 0.07200 432.00
15,000 0.06400 960.00
30,000 0.06000 1,800.00
75,000 0.05400 4,050.00
150,000 0.05200 7,800.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 511-1287-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,870 - Immediate
  • Unit Price: 0.55000
  • Digi-Reel® ? : 511-1287-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,870 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback