Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1286-2-ND
Quantity Available 183,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-210LTT86

Description LED RED CLEAR 0805 SMD
Expanded Description Red LED Indication - Discrete 1.75V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 10mcd
Lens Style/Size Rectangle with Flat Top, 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 1.75V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 660nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 2012(0805)
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 511-1286-2
SML-210LTT86K
SML-210LTT86L
SML-210LTT86M
SML-210LTT86N
SML210LTT86

02:51:08 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.08100 243.00
6,000 0.07650 459.00
15,000 0.06975 1,046.25
30,000 0.06525 1,957.50
75,000 0.05985 4,488.75
150,000 0.05738 8,606.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 511-1286-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 184,771 - Immediate
  • Unit Price: 0.42000
  • Digi-Reel® ? : 511-1286-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 184,771 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback