Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1280-1-ND
Quantity Available 645
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-020MLTT86

Description LED GREEN/RED CLEAR 1210 SMD
Expanded Description Green, Red LED Indication - Discrete 2.2V Green, 1.75V Red 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series SML-020
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Green, Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 20mcd Green, 16mcd Red
Lens Style/Size Rectangle with Flat Top, 2.30mm x 2.10mm
Voltage - Forward (Vf) (Typ) 2.2V Green, 1.75V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 570nm Green, 660nm Red
Features -
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210(3025)
Size / Dimension 3.00mm L x 2.50mm W
Height (Max) 1.50mm
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1280-1

11:24:03 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.53900 5.39
25 0.44680 11.17
100 0.38500 38.50
250 0.33880 84.70
500 0.29260 146.30
1,000 0.23100 231.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1280-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.21000
  • Digi-Reel® ? : 511-1280-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 645 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback