Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 511-1277-1-ND
Quantity Available 4,029
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-012DTT86

Description LED ORANGE CLEAR 1208 SMD
Expanded Description Orange 605nm LED Indication - Discrete 2V 1208 (3020 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets SML-01 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series SML-01
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 100mcd
Lens Style/Size Rectangle with Flat Top, 2.30mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 605nm
Wavelength - Peak -
Features -
Package / Case 1208 (3020 Metric)
Supplier Device Package 3020(1208)
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.50mm
 
Kits
Additional Resources
Standard Package ? 1
Other Names 511-1277-1

02:24:59 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.44200 4.42
25 0.36840 9.21
100 0.31720 31.72
250 0.28324 70.81
500 0.24360 121.80
1,000 0.18808 188.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1277-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.15450
  • Digi-Reel® ? : 511-1277-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,029 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback