Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1271-1-ND
Quantity Available 27,798
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-010LTT86

Description LED RED CLEAR 1208 SMD
Expanded Description Red LED Indication - Discrete 1.75V 1208 (3020 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 16mcd
Lens Style/Size Rectangle with Flat Top, 2.30mm x 1.60mm
Voltage - Forward (Vf) (Typ) 1.75V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 660nm
Features -
Package / Case 1208 (3020 Metric)
Supplier Device Package 3020(1208)
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.50mm
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1271-1

18:05:06 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.40200 4.02
25 0.33480 8.37
100 0.28830 28.83
250 0.25740 64.35
500 0.22136 110.68
1,000 0.17091 170.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1271-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: 0.15444
  • Digi-Reel® ? : 511-1271-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,798 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback