Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 897-1148-ND
Quantity Available 2,507
Can ship immediately
Manufacturer

Manufacturer Part Number

SMJE2V08W1P3-CA

Description MOD LED HB ACRICH2 120V 650 LM
Expanded Description LED Lighting COBs, Engines, Modules LED Engine Acrich2 White, Cool Round
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Seoul Product Selector Guide
SMJE-xV08W1P3 Datasheet
Product Training Modules Outdoor LED Lighting
Design Resources Development Tool Selector
Lighting Product Selector
PCN Obsolescence/ EOL AC2 Module EOL 11/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Seoul Semiconductor Inc.

Series Acrich2
Packaging ? Tray ?
Part Status Obsolete
Type LED Engine
Color White, Cool
CCT (K) 5000K
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 910 lm (Typ)
Current - Test -
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) -
Lumens/Watt @ Current - Test 100 lm/W
Current - Max -
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features -
Size / Dimension 46.00mm Diameter
Height 2.50mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Related Products
Additional Resources
Standard Package ? 50
Other Names 897-1148
SMJE2V08W1P3-CA-ND
SMJE2V08W1P3-HF-CA
SMJE2V08W1P3-HF-CA-ND
SMJE2V08W1P3-LF-CA
SMJE2V08W1P3-LF-CA-ND
SMJE2V08W1P3CA

13:17:18 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.91000 9.91
10 8.97600 89.76
25 7.10600 177.65
100 5.98400 598.40
250 5.61000 1,402.50
500 5.14250 2,571.25
1,000 4.86200 4,862.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback