• Obsolete item.
Product Overview
Digi-Key Part Number 897-1152-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SMJE2V04W1P3-EA

Description MOD LED HB ACRICH2 120V 275-335
Expanded Description LED Lighting COBs, Engines, Modules LED Engine Acrich2 White, Neutral Round
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Seoul Semiconductor Inc.

Series Acrich2
Packaging ? Tray ?
Part Status Obsolete
Type LED Engine
Color White, Neutral
CCT (K) 4000K
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 400 lm (Typ)
Current - Test -
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) -
Lumens/Watt @ Current - Test 87 lm/W
Current - Max -
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features -
Size / Dimension 33.00mm Diameter
Height 2.50mm
Light Emitting Surface (LES) -
Lens Type Flat
 
For Use With
Additional Resources
Standard Package ? 60
Other Names 897-1152
SMJE2V04W1P3EA

05:24:15 2/21/2017

Send Feedback