Add To Favorites
Product Overview
Digi-Key Part Number SMF26A-TPMSTR-ND
Quantity Available 17,500
Can ship immediately
Manufacturer

Manufacturer Part Number

SMF26A-TP

Description TVS DIODE 26VWM 42.1VC SOD123FL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SMF5.0(C)A thru SMF170(C)A
Product Training Modules Transient Voltage Suppressors
Diode Handling and Mounting
Featured Product SMF5.0A ~ SMF170A Suppressors
Online Catalog SMF Series
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 26V
Voltage - Breakdown (Min) 28.9V
Voltage - Clamping (Max) @ Ipp 42.1V
Current - Peak Pulse (10/1000µs) 4.8A
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 175°C (TA)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names SMF26A-TPMSTR
SMF26ATP

12:34:35 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.09000 225.00
5,000 0.08500 425.00
12,500 0.07750 968.75
25,000 0.07250 1,812.50
62,500 0.06500 4,062.50
125,000 0.06250 7,812.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : SMF26A-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,650 - Immediate
  • Unit Price: 0.49000
  • Digi-Reel® ? : SMF26A-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback