Add To Favorites
Product Overview
Digi-Key Part Number SMF26A-TPMSCT-ND
Quantity Available 18,280
Can ship immediately
Manufacturer

Manufacturer Part Number

SMF26A-TP

Description TVS DIODE 26VWM 42.1VC SOD123FL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SMF5.0(C)A thru SMF170(C)A
Product Training Modules Transient Voltage Suppressors
Diode Handling and Mounting
Featured Product SMF5.0A ~ SMF170A Suppressors
Online Catalog SMF Series
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 26V
Voltage - Breakdown (Min) 28.9V
Voltage - Clamping (Max) @ Ipp 42.1V
Current - Peak Pulse (10/1000µs) 4.8A
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 175°C (TA)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
 
Additional Resources
Standard Package ? 1
Other Names SMF26A-TPMSCT

00:43:15 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.34500 3.45
25 0.28320 7.08
100 0.22660 22.66
250 0.16480 41.20
500 0.13390 66.95
1,000 0.10300 103.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMF26A-TPMSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: 0.09000
  • Digi-Reel® ? : SMF26A-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,280 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback