All prices are in US dollars.
Digi-Key Part Number SMDPST100-ND
Price Break Unit Price Extended Price
1 38.63000 38.63
Quantity Available Digi-Key Stock: 33
Can ship immediately
Manufacturer

Manufacturer Part Number

SMDPST100

Description SOLDER PRACTICE KIT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SMDPST100
Product Photos SMDPST100
Standard Package ? 1
Category

Maker/DIY, Educational

Family

Educational, Robotics Kits

Series CHIPQUIK®
Packaging ? -
Kit Type Soldering
Kit Contents Board and Components
Online Catalog SMDPST100
Customers who are interested in this product are also interested in:
  • 68 - Adafruit Industries LLC | 1528-1073-ND DigiKey Electronics
  • 68
  • Adafruit Industries LLC
  • STARTER PACK ARDUINO W/UNO R3
  • Unit Price 65.00000
  • SMD1 - Chip Quik Inc. | SMD1-ND DigiKey Electronics
  • SMD1
  • Chip Quik Inc.
  • REMOVAL KIT FOR COMPONENTS SMD
  • Unit Price 14.63000
  • SMD1NL - Chip Quik Inc. | SMD1NL-ND DigiKey Electronics
  • SMD1NL
  • Chip Quik Inc.
  • REMOVAL KIT LEAD FREE F/COMP SMD
  • Unit Price 14.78000
  • MINISQUEEGE-1 - Chip Quik Inc. | MINISQUEEGE-1-ND DigiKey Electronics
  • MINISQUEEGE-1
  • Chip Quik Inc.
  • SQUEEGEE FOR STENCIL
  • Unit Price 1.43000
  • SMD291 - Chip Quik Inc. | SMD291-ND DigiKey Electronics
  • SMD291
  • Chip Quik Inc.
  • FLUX NO-CLEAN 10CC SYR SMD
  • Unit Price 14.70000

09:27:13 5/5/2016