Add To Favorites
Product Overview
Digi-Key Part Number SMD291NL-ND
Quantity Available 380
Can ship immediately
Manufacturer

Manufacturer Part Number

SMD291NL

Description FLUX NO-CLEAN LEAD-FREE 5CC SYR
Expanded Description Flux - No Clean Lead Free Syringe, 5cc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets SMD291NL
MSDS Material Safety Datasheet SMD291(NL), SMD4300, SMDLT Series SDS (Tacky Flux)
Featured Product Solder Paste and Flux
PCN Design/Specification 5CC Syringes Plunger Style 02/Mar/2015
Online Catalog CHIPQUIK® Tacky Flux
Product Attributes Select All
Categories
Manufacturer

Chip Quik Inc.

Series CHIPQUIK®
Part Status Active
Type Flux - No Clean Lead Free
Form Syringe, 5cc, 15g (0.5 oz)
Shipping Info -
Note -
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMD 291NL

12:21:23 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.95000 11.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback