• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number SMD250-2DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SMD250-2

Description POLYSWITCH 2.50A HOLD SMD
Expanded Description PTC Resettable Fuse 15V 2.5A Ih Surface Mount 2-SMD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMD250F-2DKR-ND SMD250F-2 Littelfuse Inc. Digi-Reel® ? 15,556 - Immediate
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®, SMD
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Polymeric
Voltage - Max 15V
Current - Max 40A
Current - Hold (Ih) (Max) 2.5A
Current - Trip (It) 5A
Time to Trip 25s
Resistance - Initial (Ri) (Min) 35 mOhm
Resistance - Post Trip (R1) (Max) 85 mOhm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.343" L x 0.250" W (8.70mm x 6.36mm)
Height - Seated (Max) -
Thickness (Max) 0.118" (3.00mm)
Lead Spacing -
Approvals CSA, TUV, UL
 
You May Also Be Interested In
  • 30310-6002HB - 3M | 30310-6002HB-ND DigiKey Electronics
  • 30310-6002HB
  • 3M
  • CONN HEADER 10POS DL STR GOLD
  • Unit Price 0.64000
  • 30310-6002HB-ND
Additional Resources
Standard Package ? 1
Other Names SMD250-2DKR
SMD2502
SMD250DKR
SMD250DKR-ND

13:30:56 3/27/2017

Send Feedback