Add To Favorites
Product Overview
Digi-Key Part Number 480-5344-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SMD2440-011

Description PHOTODIODE DETECT SMD GLASS LENS
Expanded Description Phototransistor 880nm Top View 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Infrared Sensors Line Guide
SMD, SME Series
Design Resources Development Tool Selector
Online Catalog SMD Series
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series SMD
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) -
Current - Dark (Id) (Max) 100nA
Wavelength 880nm
Viewing Angle 28°
Power - Max 125mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 2-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 480-5344-2
SMD2440-011-ND
SMD2440011

14:54:41 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 3.35000 3,350.00
3,000 3.23250 9,697.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 480-5187-ND
  • Minimum Quantity: 1
  • Quantity Available: 396 - Immediate
  • Unit Price: 6.48000
  • Tape & Reel (TR) ? : 480-3608-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: 3.61608
  • Cut Tape (CT) ? : 480-3608-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 199 - Immediate
  • Unit Price: 6.42000
  • Digi-Reel® ? : 480-3608-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 199 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 480-5344-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 694 - Immediate
  • Unit Price: 6.47000
  • Digi-Reel® ? : 480-5344-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 694 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback