Add To Favorites
Product Overview
Digi-Key Part Number 374-1103-ND
Quantity Available 4,007
Can ship immediately
Manufacturer

Manufacturer Part Number

SMCO5 3X4MM

Description MAGNET CYLINDRICALSMCO5 AXIAL
Expanded Description Magnet Samarium Cobalt (SmCo5) 0.118" Dia x 0.157" H (3.00mm x 4.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Standex-Meder Electronics

Series -
Part Status Active
Shape Cylindrical
Magnetization Axial
Material Samarium Cobalt (SmCo5)
Finish -
Grade -
Gauss Strength -
Size 0.118" Dia x 0.157" H (3.00mm x 4.00mm)
Operating Temperature 250°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 374-1103
4003004025
SMCO53X4MM

20:57:33 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 1.12
5 1.08000 5.40
10 0.87800 8.78
25 0.75600 18.90
50 0.65480 32.74
100 0.59400 59.40
500 0.49950 249.75
1,000 0.44550 445.50
5,000 0.40500 2,025.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback