Add To Favorites
Product Overview
Digi-Key Part Number SMBJ10CALFCT-ND
Quantity Available 695
Can ship immediately
Manufacturer

Manufacturer Part Number

SMBJ10CA

Description TVS DIODE 10VWM 17VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SMBJ Series
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMBJ Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SMBJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 10V
Voltage - Breakdown (Min) 11.1V
Voltage - Clamping (Max) @ Ipp 17V
Current - Peak Pulse (10/1000µs) 35.3A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMBJ10CA-HRA-ND SMBJ10CA-HRA Littelfuse Inc. Tape & Reel (TR) ? 0
4.55000 3,000  Non-Stock ?
SMBJ10CA-HR-ND SMBJ10CA-HR Littelfuse Inc. Tape & Reel (TR) ? 0
5.20000 3,000  Non-Stock ?
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMBJ10CACCCT
SMBJ10CACCCT-ND
SMBJ10CALFCT

07:53:51 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.36800 3.68
25 0.31040 7.76
100 0.25250 25.25
250 0.20924 52.31
500 0.17316 86.58
1,000 0.12987 129.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ10CALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.11583
  • Digi-Reel® ? : SMBJ10CALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 695 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback