Add To Favorites
Product Overview
Digi-Key Part Number TL243-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

SMART1000RM1U

Description UPS 1KVA 800W 6OUT RACK MOUNT
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Tripp Lite

Series Smart Pro®
Part Status Active
Type Line Interactive (Input Regulation)
Applications Network, Single Phase
Form Rackmount
Power - Rated 1kVA / 800W
AC Outlets 6 (UPS)
Backup Time - Max Load 4 minutes
Media Lines Protected -
Voltage - Output 120V
Connector - AC Input NEMA 5-15P
Connector - AC Output NEMA 5-15R
Cord Length 10' (3.05m)
Size 16.73" L x 17.48" W x 1.73" H (425.0mm x 444.0mm x 44.0mm)
Weight 32 lbs (14.5kg)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TL243

05:47:36 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 596.45000 596.45
10 585.79600 5,857.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback