Add To Favorites
Product Overview
Digi-Key Part Number SMAJ58ALFTR-ND
Quantity Available 25,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMAJ58A

Description TVS DIODE 58VWM 93.6VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SMAJ Series
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMAJ Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SMAJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 58V
Voltage - Breakdown (Min) 64.4V
Voltage - Clamping (Max) @ Ipp 93.6V
Current - Peak Pulse (10/1000µs) 4.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SZ1SMA58AT3G-ND SZ1SMA58AT3G Littelfuse Inc. Tape & Reel (TR) ? 0
0.17864 5,000  Non-Stock ?
1SMA58AT3GOSTR-ND 1SMA58AT3G Littelfuse Inc. Tape & Reel (TR) ? 5,000 - Immediate
0.09657 5,000
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1294-SMAJ58-CHP SMAJ58 Littelfuse Inc. Tape & Reel (TR) ? 5,000 - Immediate
0.10044 5,000
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names SMAJ58ALFTR

17:52:39 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10211 510.57
10,000 0.09553 955.26
25,000 0.08762 2,190.51
50,000 0.08433 4,216.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : SMAJ58ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,598 - Immediate
  • Unit Price: 0.44000
  • Digi-Reel® ? : SMAJ58ALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,598 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback