Add To Favorites
Product Overview
Digi-Key Part Number SMAJ5.0ALFCT-ND
Quantity Available 35,032
Can ship immediately
Manufacturer

Manufacturer Part Number

SMAJ5.0A

Description TVS DIODE 5VWM 9.2VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SMAJ Series
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMAJ Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SMAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 9.2V
Current - Peak Pulse (10/1000µs) 43.5A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1SMA5.0AT3GOSCT-ND 1SMA5.0AT3G Littelfuse Inc. Cut Tape (CT) ? 20 - Immediate
0.42000 1
NSA5.0AT3G-ND NSA5.0AT3G Littelfuse Inc. Tape & Reel (TR) ? 0
0.16240 5,000  Non-Stock ?
SZ1SMA5.0AT3G-ND SZ1SMA5.0AT3G Littelfuse Inc. Tape & Reel (TR) ? 0
0.17864 5,000  Non-Stock ?
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMAJ5.0ALFCT

15:22:24 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.34200 3.42
25 0.28080 7.02
100 0.22470 22.47
250 0.16340 40.85
500 0.13276 66.38
1,000 0.10212 102.12
2,500 0.09191 229.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMAJ5.0ALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: 0.08446
  • Digi-Reel® ? : SMAJ5.0ALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,032 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback