Add To Favorites
Product Overview
Digi-Key Part Number SMAJ40ALFCT-ND
Quantity Available 26,917
Can ship immediately
Manufacturer

Manufacturer Part Number

SMAJ40A

Description TVS DIODE 40VWM 64.5VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SMAJ Series
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMAJ Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SMAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 40V
Voltage - Breakdown (Min) 44.4V
Voltage - Clamping (Max) @ Ipp 64.5V
Current - Peak Pulse (10/1000µs) 6.2A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1SMA40AT3GOSCT-ND 1SMA40AT3G Littelfuse Inc. Cut Tape (CT) ? 2,595 - Immediate
0.40000 1
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMAJ40ALFCT

19:16:08 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.31100 3.11
25 0.26240 6.56
100 0.21370 21.37
250 0.17704 44.26
500 0.14652 73.26
1,000 0.10989 109.89
2,500 0.10073 251.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMAJ40ALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: 0.10098
  • Digi-Reel® ? : SMAJ40ALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,917 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback