Add To Favorites
Product Overview
Digi-Key Part Number SMAJ30ALFCT-ND
Quantity Available 163,765
Can ship immediately
Manufacturer

Manufacturer Part Number

SMAJ30A

Description TVS DIODE 30VWM 48.4VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SMAJ Series
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMAJ Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SMAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Current - Peak Pulse (10/1000µs) 8.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1SMA30AT3GOSCT-ND 1SMA30AT3G Littelfuse Inc. Cut Tape (CT) ? 10 - Immediate
0.42000 1
SZ1SMA30AT3G-ND SZ1SMA30AT3G Littelfuse Inc. Tape & Reel (TR) ? 0
0.15124 5,000  Non-Stock ?
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMAJ30ALFCT

20:03:57 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.37200 3.72
25 0.30520 7.63
100 0.24420 24.42
250 0.17760 44.40
500 0.14430 72.15
1,000 0.11100 111.00
2,500 0.09990 249.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMAJ30ALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 155,000 - Immediate
  • Unit Price: 0.09180
  • Digi-Reel® ? : SMAJ30ALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 163,765 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback