Add To Favorites
Product Overview
Digi-Key Part Number SMAJ15ALFCT-ND
Quantity Available 12,146
Can ship immediately
Manufacturer

Manufacturer Part Number

SMAJ15A

Description TVS DIODE 15VWM 24.4VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SMAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 15V
Voltage - Breakdown (Min) 16.7V
Voltage - Clamping (Max) @ Ipp 24.4V
Current - Peak Pulse (10/1000µs) 16.4A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMAJ15ALFCT

04:23:23 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.31100 3.11
25 0.26240 6.56
100 0.21370 21.37
250 0.17704 44.26
500 0.14652 73.26
1,000 0.10989 109.89
2,500 0.10073 251.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMAJ15ALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.10098
  • Digi-Reel® ? : SMAJ15ALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,146 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback