Add To Favorites
Product Overview
Digi-Key Part Number SMAJ14ALFTR-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMAJ14A

Description TVS DIODE 14VWM 23.2VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SMAJ Series
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMAJ Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SMAJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 14V
Voltage - Breakdown (Min) 15.6V
Voltage - Clamping (Max) @ Ipp 23.2V
Current - Peak Pulse (10/1000µs) 17.2A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names SMAJ14ALFTR

02:39:36 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10098 504.90
10,000 0.09207 920.70
25,000 0.08613 2,153.25
50,000 0.07722 3,861.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : SMAJ14ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,722 - Immediate
  • Unit Price: 0.40000
  • Digi-Reel® ? : SMAJ14ALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,722 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback