• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number SM8A27-E3/2DGIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SM8A27-E3/2D

Description TVS DIODE 22VWM 40VC DO218AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SM8A27HE3/2DGIDKR-ND SM8A27HE3/2D Vishay Semiconductor Diodes Division Digi-Reel® ? 6,108 - Immediate
Digi-Reel® 1
SM8A27THE3/IGIDKR-ND SM8A27THE3/I Vishay Semiconductor Diodes Division Digi-Reel® ? 505 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets SM8A27
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series PAR®
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 22V
Voltage - Breakdown (Min) 24V
Voltage - Clamping (Max) @ Ipp 40V
Current - Peak Pulse (10/1000µs) 75A (8/20µs)
Power - Peak Pulse 6600W (6.6kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-218AB
Supplier Device Package DO-218AB
 
Additional Resources
Standard Package ? 1
Other Names SM8A27-E3/2DGIDKR

07:22:36 2/19/2017

Send Feedback