Keywords:





Product Index > Integrated Circuits (ICs) > Clock/Timing - Application Specific > SM843001-106KA

All prices are in US dollars.
Digi-Key Part Number576-3774-5-ND
Price BreakUnit PriceExtended Price
110.8800010.88
109.7880097.88
258.91760222.94
1008.04750804.75
2507.395001,848.75
5006.742503,371.25
1,0005.872505,872.50
2,5005.6550014,137.50
Quantity Available Digi-Key Stock: 130
Can ship immediately
Manufacturer

Manufacturer Part Number

SM843001-106KA

DescriptionIC CLK SYNTHESIZER FIBRE 8-TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC CLK SYNTHESIZER FIBRE 8-TSSOP | SM843001-106KA | 576-3774-5-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SM843001-106
Product Photos 8-TSSOP
Product Training Modules High Bandwidth Product Overview
Standard Package150
CategoryIntegrated Circuits (ICs)
FamilyClock/Timing - Application Specific
SeriesClockWorks™, RotaryWave™
PackagingTube
PLLYes
Main PurposeFibre Channel
InputCrystal
OutputLVPECL
Number of Circuits1
Ratio - Input:Output1:1
Differential - Input:OutputNo/Yes
Frequency - Max106.25MHz
Voltage - Supply2.375 V ~ 3.465 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package8-TSSOP
Dynamic CatalogOptical Network
Other Names576-3774-5
SM843001106KA
Possible Substitute

11:26:31 5/19/2013 - Help With This Screen