All prices are in US dollars.
Digi-Key Part Number 492-1534-6-ND
Price Break Unit Price Extended Price
1 2.23000 2.23
10 1.98000 19.80
25 1.46880 36.72
100 1.27710 127.71
250 1.14940 287.35
500 1.02168 510.84
1,000 0.87801 878.01
Quantity Available Digi-Key Stock: 2,893
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

SM1206UV-395-IL

Description EMITTER UV 398NM 25MA 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)

A $7.00 reeling fee will be applied to each reel ordered.
Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SM1206UV-395-IL
Product Photos 1206 (3216 Metric) Bivar LED
Standard Package ? 1
Category

Optoelectronics

Family

Infrared, UV, Visible Emitters

Series -
Packaging ? Digi-Reel®?
Type UV
Current - DC Forward (If) (Max) 25mA
Radiant Intensity (Ie) Min @ If -
Wavelength 398nm
Voltage - Forward (Vf) (Typ) 3.4V
Viewing Angle 30°
Orientation Top View
Operating Temperature -30°C ~ 80°C (TA)
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Online Catalog SM1206UV-395-IL
Other Names 492-1534-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
492-1534-2-ND SM1206UV-395-IL Bivar Inc. Tape & Reel (TR)? 0
0.77400 3,000
492-1534-1-ND SM1206UV-395-IL Bivar Inc. Cut Tape (CT)? 2,893 - Immediate
2.23000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • SM0603UV-395 - Bivar Inc. | 492-1949-1-ND DigiKey Electronics
  • SM0603UV-395
  • Bivar Inc.
  • EMITTER UV 400NM 100MA 603
  • Unit Price 1.10000
  • SM0603UV-405 - Bivar Inc. | 492-1951-1-ND DigiKey Electronics
  • SM0603UV-405
  • Bivar Inc.
  • EMITTER UV 410NM 100MA 603
  • Unit Price 1.10000
  • VLMU3100-GS08 - Vishay Semiconductor Opto Division | VLMU3100-GS08CT-ND DigiKey Electronics
  • VLMU3100-GS08
  • Vishay Semiconductor Opto Division
  • EMITTER UV 405NM 30MA PLCC
  • Unit Price 0.63000
  • IR11-21C/TR8 - Everlight Electronics Co Ltd | 1080-1350-1-ND DigiKey Electronics
  • IR11-21C/TR8
  • Everlight Electronics Co Ltd
  • EMITTER IR 940NM 65MA 1206
  • Unit Price 0.55000
  • MT0380-UV-A - Marktech Optoelectronics | 1125-1180-ND DigiKey Electronics
  • MT0380-UV-A
  • Marktech Optoelectronics
  • EMITTER UV 400NM 30MA RADIAL
  • Unit Price 0.81000

10:21:53 7/1/2016