• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 753-1009-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SM-MN-00

Description MODULE M1 MINI W/TTL
Expanded Description RFID Reader Module Read / Write 13.56MHz ISO15693 Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

Skyetek Inc

Series SkyeModule™ M1-Mini
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
RF Type Read / Write
Frequency 13.56MHz
Features ISO15693
Package / Case Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 1
Other Names 753-1009
SM-MN-00-6.1 (0802)
SM-MN-00-6.1-0802-00
SM-MN-00-7.0-0802-00
SM-MN-00-HF-RC
SMMN0061080200

22:56:46 3/29/2017

Send Feedback