• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 753-1011-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SM-MN-00-SPI

Description MODULE M1 MINI W/SPI
Expanded Description RFID Reader Module Read / Write 13.56MHz ISO15693 Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

Skyetek Inc

Series SkyeModule™ M1-Mini
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
RF Type Read / Write
Frequency 13.56MHz
Features ISO15693
Package / Case Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 1
Other Names 753-1011
SM-MN-00-6.1 (4802)
SM-MN-00-6.1-4802-00
SM-MN-00-HF-RCSPI
SMMN0061480200

09:04:05 3/30/2017

Send Feedback