• Digi-Key has discontinued this item.
  • Obsolete item.
Product Overview
Digi-Key Part Number 753-1022-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SM-MA-MH

Description MODULE M10 UHF
Expanded Description RFID Reader Module Read / Write 860MHz ~ 960MHz ISO18000-6B/C, IPX, EM4122, EM4444, EPC C1G2 Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

Skyetek Inc

Series SkyeModule™ M10
Packaging ? Bulk ?
Part Status Obsolete
RF Type Read / Write
Frequency 860MHz ~ 960MHz
Features ISO18000-6B/C, IPX, EM4122, EM4444, EPC C1G2
Package / Case Module
Supplier Device Package Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 753-1022
SM-M10-MH-0G-0DF-00
SM-M10-MH-UF
SM-MA-MH-1.H (00CE)
SM-MA-MH-1.H-00CE-T0
SMMAMH1H00CET0

13:33:47 3/1/2017

Send Feedback