• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 753-1015-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SM-M9-MH

Description MODULE M9 MH FORMAT
Expanded Description RFID Reader Module Read / Write 862MHz ~ 955MHz EPC C1G1, EPC C1G2/ISO18000-6C, ISO18000-6A, ISO18000-6B Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

Skyetek Inc

Series SkyeModule™ M9
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
RF Type Read / Write
Frequency 862MHz ~ 955MHz
Features EPC C1G1, EPC C1G2/ISO18000-6C, ISO18000-6A, ISO18000-6B
Package / Case Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 1
Other Names 753-1015
SM-M9-MH-3.4 (00D7)
SM-M9-MH-3.4-00D7-T0
SM-M9-MH-UF-V30
SMM9MH3400D7T0

21:19:31 2/22/2017

Send Feedback